6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9873 0605000

DigiKey Part Number
BEL6990-5000-ND
Manufacturer
Manufacturer Product Number
9873 0605000
Description
MULTI-PAIR 6COND 20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.341" (8.66mm)
Shield Type
Foil
Length
5000' (1524.0m)
Jacket Color
Chrome
Ratings
UL Style 2919
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 000100,02481 Kč500 124,05 Kč
Manufacturers Standard Package
Unit Price without VAT:100,02481 Kč
Unit Price with VAT:121,03002 Kč