6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9873 060500

DigiKey Part Number
BEL1421-500-ND
Manufacturer
Manufacturer Product Number
9873 060500
Description
MULTI-PAIR 6CON 20AWG CHROM 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Chrome
Packaging
Spool
Features
Drain Wire
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Cable Type
Usage
Audio, Control, Instrumentation
Number of Conductors
6 (3 Pair Twisted)
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
7/28
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.341" (8.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
149 673,63000 Kč49 673,63 Kč
Manufacturers Standard Package
Unit Price without VAT:49 673,63000 Kč
Unit Price with VAT:60 105,09230 Kč
Alternate Length
MULTI-PAIR 6CON 20AWG CHROM 100'
In-Stock: 14
Unit Price: 12 792,97000 Kč