24 (12 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9812 060100

DigiKey Part Number
BEL5942-100-ND
Manufacturer
Manufacturer Product Number
9812 060100
Description
MULTI-PAIR 24COND 28AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.319" (8.10mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2960
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100401,26970 Kč40 126,97 Kč
200381,06120 Kč76 212,24 Kč
300369,61590 Kč110 884,77 Kč
500355,57846 Kč177 789,23 Kč
Manufacturers Standard Package
Unit Price without VAT:401,26970 Kč
Unit Price with VAT:485,53634 Kč