
9804 060100 | |
|---|---|
DigiKey Part Number | BEL1882-100-ND |
Manufacturer | |
Manufacturer Product Number | 9804 060100 |
Description | MULTI-PAIR 4COND 28AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2960 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,51770 Kč | 10 251,77 Kč |
| 200 | 97,44990 Kč | 19 489,98 Kč |
| 300 | 94,58187 Kč | 28 374,56 Kč |
| 500 | 91,06524 Kč | 45 532,62 Kč |
| 700 | 88,80634 Kč | 62 164,44 Kč |
| 1 000 | 86,45951 Kč | 86 459,51 Kč |
| 2 500 | 81,98453 Kč | 204 961,33 Kč |
| Unit Price without VAT: | 102,51770 Kč |
|---|---|
| Unit Price with VAT: | 124,04642 Kč |





