6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9773MN 008100

DigiKey Part Number
BEL1964-100-ND
Manufacturer
Manufacturer Product Number
9773MN 008100
Description
MULTI-PAIR 6COND 18AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.310" (7.87mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10096,38710 Kč9 638,71 Kč
20091,62580 Kč18 325,16 Kč
30089,02733 Kč26 708,20 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38710 Kč
Unit Price with VAT:116,62839 Kč