2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9740 060500

DigiKey Part Number
BEL1174-500-ND
Manufacturer
Manufacturer Product Number
9740 060500
Description
CABLE 2COND 18AWG CHROME 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 139,48000 Kč16 139,48 Kč
215 340,19500 Kč30 680,39 Kč
315 145,78667 Kč45 437,36 Kč
Manufacturers Standard Package
Unit Price without VAT:16 139,48000 Kč
Unit Price with VAT:19 528,77080 Kč