
9729 060100 | |
|---|---|
DigiKey Part Number | BEL1415-100-ND |
Manufacturer | |
Manufacturer Product Number | 9729 060100 |
Description | MULTI-PAIR 4CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 185,79000 Kč | 9 185,79 Kč |
| 2 | 8 734,01500 Kč | 17 468,03 Kč |
| 3 | 8 478,36333 Kč | 25 435,09 Kč |
| 5 | 8 271,49000 Kč | 41 357,45 Kč |
| Unit Price without VAT: | 9 185,79000 Kč |
|---|---|
| Unit Price with VAT: | 11 114,80590 Kč |



