
9721 060100 | |
|---|---|
DigiKey Part Number | BEL1548-100-ND |
Manufacturer | |
Manufacturer Product Number | 9721 060100 |
Description | CABLE 8COND 16AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.490" (12.45mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 271,12400 Kč | 27 112,40 Kč |
| 200 | 257,54255 Kč | 51 508,51 Kč |
| 300 | 249,85087 Kč | 74 955,26 Kč |
| 500 | 240,41836 Kč | 120 209,18 Kč |
| 700 | 234,35897 Kč | 164 051,28 Kč |
| Unit Price without VAT: | 271,12400 Kč |
|---|---|
| Unit Price with VAT: | 328,06004 Kč |





