
9615 060100 | |
|---|---|
DigiKey Part Number | BEL1875-100-ND |
Manufacturer | |
Manufacturer Product Number | 9615 060100 |
Description | CABLE 10COND 24AWG CHROME SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.271" (6.88mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 240,16790 Kč | 24 016,79 Kč |
| 200 | 228,15675 Kč | 45 631,35 Kč |
| 300 | 221,35620 Kč | 66 406,86 Kč |
| 500 | 213,01506 Kč | 106 507,53 Kč |
| 700 | 207,65674 Kč | 145 359,72 Kč |
| 1 000 | 204,52180 Kč | 204 521,80 Kč |
| Unit Price without VAT: | 240,16790 Kč |
|---|---|
| Unit Price with VAT: | 290,60316 Kč |


