
9538 060500 | |
|---|---|
DigiKey Part Number | BEL1405-500-ND |
Manufacturer | |
Manufacturer Product Number | 9538 060500 |
Description | CABLE 8CON 24AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.224" (5.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 998,66000 Kč | 28 998,66 Kč |
| 2 | 28 416,38500 Kč | 56 832,77 Kč |
| Unit Price without VAT: | 28 998,66000 Kč |
|---|---|
| Unit Price with VAT: | 35 088,37860 Kč |


