
9534 060U500 | |
|---|---|
DigiKey Part Number | BEL5248-500-ND |
Manufacturer | |
Manufacturer Product Number | 9534 060U500 |
Description | CABLE 4CON 24AWG CHROM SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,61830 Kč | 16 309,15 Kč |
| 1 000 | 30,99473 Kč | 30 994,73 Kč |
| 1 500 | 30,07529 Kč | 45 112,93 Kč |
| 2 500 | 28,94801 Kč | 72 370,02 Kč |
| 3 500 | 28,22371 Kč | 98 782,99 Kč |
| 5 000 | 27,47122 Kč | 137 356,10 Kč |
| Unit Price without VAT: | 32,61830 Kč |
|---|---|
| Unit Price with VAT: | 39,46814 Kč |


