
9510 060100 | |
|---|---|
DigiKey Part Number | BEL1863-100-ND |
Manufacturer | |
Manufacturer Product Number | 9510 060100 |
Description | MULTI-PAIR 20COND 24AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 20 (10 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0340" (0.864mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.368" (9.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 174,32070 Kč | 17 432,07 Kč |
| 200 | 168,27365 Kč | 33 654,73 Kč |
| Unit Price without VAT: | 174,32070 Kč |
|---|---|
| Unit Price with VAT: | 210,92805 Kč |



