
9504 060100 | |
|---|---|
DigiKey Part Number | BEL1391-100-ND |
Manufacturer | |
Manufacturer Product Number | 9504 060100 |
Description | MULTI-PAIR 8CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 630,03000 Kč | 7 630,03 Kč |
| 2 | 7 255,61000 Kč | 14 511,22 Kč |
| 3 | 7 043,73333 Kč | 21 131,20 Kč |
| 5 | 6 783,95600 Kč | 33 919,78 Kč |
| 7 | 6 617,18571 Kč | 46 320,30 Kč |
| 10 | 6 443,92700 Kč | 64 439,27 Kč |
| 25 | 6 015,19560 Kč | 150 379,89 Kč |
| Unit Price without VAT: | 7 630,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 232,33630 Kč |


