9502 060U500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 36,98756 Kč
Datasheet
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9502 060U500

DigiKey Part Number
BEL5234-500-ND
Manufacturer
Manufacturer Product Number
9502 060U500
Description
MULTI-PAIR 4CON 24AWG CHROM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.222" (5.64mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50038,05678 Kč19 028,39 Kč
1 00036,15835 Kč36 158,35 Kč
1 50035,08332 Kč52 624,98 Kč
2 50033,76487 Kč84 412,18 Kč
3 50032,91797 Kč115 212,89 Kč
5 00032,03803 Kč160 190,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38,05678 Kč
Unit Price with VAT:46,04870 Kč