
9492 060U500 | |
|---|---|
DigiKey Part Number | BEL1463-500-ND |
Manufacturer | |
Manufacturer Product Number | 9492 060U500 |
Description | CABLE 3COND 20AWG CHROME 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 001,32000 Kč | 25 001,32 Kč |
| 2 | 23 755,46000 Kč | 47 510,92 Kč |
| 3 | 23 050,06667 Kč | 69 150,20 Kč |
| 5 | 22 184,98000 Kč | 110 924,90 Kč |
| 7 | 21 629,29286 Kč | 151 405,05 Kč |
| Unit Price without VAT: | 25 001,32000 Kč |
|---|---|
| Unit Price with VAT: | 30 251,59720 Kč |


