
9491 060U500 | |
|---|---|
DigiKey Part Number | BEL2338-ND |
Manufacturer | |
Manufacturer Product Number | 9491 060U500 |
Description | CABLE 3COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad) Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,65236 Kč | 18 826,18 Kč |
| 1 000 | 35,77387 Kč | 35 773,87 Kč |
| 1 500 | 34,71053 Kč | 52 065,79 Kč |
| 2 500 | 33,40664 Kč | 83 516,60 Kč |
| 3 500 | 32,56862 Kč | 113 990,17 Kč |
| 5 000 | 31,69829 Kč | 158 491,45 Kč |
| Unit Price without VAT: | 37,65236 Kč |
|---|---|
| Unit Price with VAT: | 45,55936 Kč |


