Twinaxial Cable 20 AWG 1000.0' (304.80m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9463 J22U1000

DigiKey Part Number
BEL2325-ND
Manufacturer
Manufacturer Product Number
9463 J22U1000
Description
CABLE TWINAXIAL 20AWG 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 1000.0' (304.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.80m)
Manufacturer
Belden Inc.
Jacket Color
Blue
Series
Features
Drain Wire, Oil Resistant, UV Resistant
Packaging
Spool
Conductor Material
Copper, Tinned
Part Status
Active
Dielectric Material
Polyethylene (PE)
Cable Type
Twinaxial
Dielectric Diameter
0.078" (1.98mm)
Wire Gauge
20 AWG
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
7 Strands / 28 AWG
Shield Coverage
100%, 55%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.238" (6.05mm)
Operating Temperature
-40°C ~ 80°C
Shield Type
Foil, Braid
Base Product Number
Impedance
78 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00060,87303 Kč60 873,03 Kč
2 00057,77964 Kč115 559,28 Kč
3 00056,02698 Kč168 080,94 Kč
Manufacturers Standard Package
Unit Price without VAT:60,87303 Kč
Unit Price with VAT:73,65637 Kč