Twinaxial Cable 20 AWG 500.0' (152.40m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9463 J22500

DigiKey Part Number
BEL2326-ND
Manufacturer
Manufacturer Product Number
9463 J22500
Description
CABLE TWINAXIAL 20AWG 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 500.0' (152.40m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil, Braid
Impedance
78 Ohms
Length
500.0' (152.40m)
Jacket Color
Blue
Usage
-
Features
Drain Wire, Oil Resistant, UV Resistant
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.078" (1.98mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50062,97762 Kč31 488,81 Kč
Manufacturers Standard Package
Unit Price without VAT:62,97762 Kč
Unit Price with VAT:76,20292 Kč