
9461 0605000 | |
|---|---|
DigiKey Part Number | 135-94610605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9461 0605000 |
Description | CABLE 2COND 22AWG CHRM SHD FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Chrome | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 5 | 69,21200 Kč | 346,06 Kč |
| 10 | 65,88700 Kč | 658,87 Kč |
| 25 | 61,75240 Kč | 1 543,81 Kč |
| 50 | 58,76320 Kč | 2 938,16 Kč |
| 100 | 55,90460 Kč | 5 590,46 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |


