
9423 060100 | |
|---|---|
DigiKey Part Number | BEL1540-100-ND |
Manufacturer | |
Manufacturer Product Number | 9423 060100 |
Description | CABLE 9COND 22AWG CHROME 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 791,23000 Kč | 8 791,23 Kč |
| 2 | 8 359,41000 Kč | 16 718,82 Kč |
| 3 | 8 115,02667 Kč | 24 345,08 Kč |
| 5 | 7 815,41400 Kč | 39 077,07 Kč |
| 7 | 7 622,93429 Kč | 53 360,54 Kč |
| 10 | 7 423,08700 Kč | 74 230,87 Kč |
| Unit Price without VAT: | 8 791,23000 Kč |
|---|---|
| Unit Price with VAT: | 10 637,38830 Kč |




