4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 10000' (3048.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9418 06010000

DigiKey Part Number
BEL6834-10000-ND
Manufacturer
Manufacturer Product Number
9418 06010000
Description
CABLE 4COND 18AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
10000' (3048.0m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10 00064,27687 Kč642 768,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,27687 Kč
Unit Price with VAT:77,77501 Kč