2 (1 Pair) Conductor Multi-Conductor Cable Chrome 12 AWG 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9412 0602500

DigiKey Part Number
BEL3155-2500-ND
Manufacturer
Manufacturer Product Number
9412 0602500
Description
CABLE 2COND 12AWG CHROME
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Chrome 12 AWG 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.370" (9.40mm)
Shield Type
-
Length
2500' (762.0m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 500105,61307 Kč264 032,67 Kč
Manufacturers Standard Package
Unit Price without VAT:105,61307 Kč
Unit Price with VAT:127,79181 Kč