2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9407 060U500

DigiKey Part Number
BEL1158-500-ND
Manufacturer
Manufacturer Product Number
9407 060U500
Description
CABLE 2COND 22AWG CHROME 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 966,53000 Kč14 966,53 Kč
214 225,93500 Kč28 451,87 Kč
313 967,24000 Kč41 901,72 Kč
Manufacturers Standard Package
Unit Price without VAT:14 966,53000 Kč
Unit Price with VAT:18 109,50130 Kč