3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9365 060U500

DigiKey Part Number
BEL1157-500-ND
Manufacturer
Manufacturer Product Number
9365 060U500
Description
MULTI-PAIR 3CON 18AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
50093,72836 Kč46 864,18 Kč
Manufacturers Standard Package
Unit Price without VAT:93,72836 Kč
Unit Price with VAT:113,41132 Kč