
9316 0605000 | |
|---|---|
DigiKey Part Number | BEL3391-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9316 0605000 |
Description | CABLE 2COND 16AWG CHRM SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 61,98085 Kč | 309 904,25 Kč |
| Unit Price without VAT: | 61,98085 Kč |
|---|---|
| Unit Price with VAT: | 74,99683 Kč |


