9305 060100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Prysmian
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
9504 060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9305 060100

DigiKey Part Number
BEL1859-100-ND
Manufacturer
Manufacturer Product Number
9305 060100
Description
MULTI-PAIR 8CON 22AWG CHROM 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 355,34000 Kč10 355,34 Kč
29 845,40000 Kč19 690,80 Kč
39 556,77000 Kč28 670,31 Kč
59 202,85000 Kč46 014,25 Kč
78 975,57000 Kč62 828,99 Kč
108 739,56000 Kč87 395,60 Kč
258 155,27520 Kč203 881,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10 355,34000 Kč
Unit Price with VAT:12 529,96140 Kč