
9271 006100 | |
|---|---|
DigiKey Part Number | BEL1857-100-ND |
Manufacturer | |
Manufacturer Product Number | 9271 006100 |
Description | CABLE TWINAXIAL 25AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 25 AWG 100.0' (30.48m) 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 25 AWG | |
Conductor Strand | 7 Strands / 33 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Impedance | 124 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Blue | |
Usage | - | |
Features | 22 AWG Drain Wire | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 778,93000 Kč | 4 778,93 Kč |
| 2 | 4 545,85500 Kč | 9 091,71 Kč |
| 3 | 4 413,92000 Kč | 13 241,76 Kč |
| 5 | 4 252,17800 Kč | 21 260,89 Kč |
| 7 | 4 148,30429 Kč | 29 038,13 Kč |
| 10 | 4 040,47700 Kč | 40 404,77 Kč |
| 25 | 3 773,64280 Kč | 94 341,07 Kč |
| 50 | 3 581,12920 Kč | 179 056,46 Kč |
| Unit Price without VAT: | 4 778,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 782,50530 Kč |


