
9259 010500 | |
|---|---|
DigiKey Part Number | BEL1324-500-ND |
Manufacturer | |
Manufacturer Product Number | 9259 010500 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 262,91000 Kč | 11 262,91 Kč |
| 2 | 10 707,61500 Kč | 21 415,23 Kč |
| 3 | 10 393,31000 Kč | 31 179,93 Kč |
| 5 | 10 294,10200 Kč | 51 470,51 Kč |
| Unit Price without VAT: | 11 262,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 628,12110 Kč |


