
9221 010500 | |
|---|---|
DigiKey Part Number | BEL1319-500-ND |
Manufacturer | |
Manufacturer Product Number | 9221 010500 |
Description | CABLE COAXIAL 30AWG 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.097" (2.46mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.058" (1.47mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 346,82000 Kč | 12 346,82 Kč |
| 2 | 11 737,77500 Kč | 23 475,55 Kč |
| 3 | 11 393,09333 Kč | 34 179,28 Kč |
| 5 | 10 970,36400 Kč | 54 851,82 Kč |
| 7 | 10 698,87143 Kč | 74 892,10 Kč |
| 10 | 10 416,85600 Kč | 104 168,56 Kč |
| Unit Price without VAT: | 12 346,82000 Kč |
|---|---|
| Unit Price with VAT: | 14 939,65220 Kč |


