
9207 0101640 | |
|---|---|
DigiKey Part Number | 135-92070101640-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9207 0101640 |
Description | CABLE TWINAXIAL 20AWG FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (2) Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Belden Inc. | Jacket Color Black |
Series | Conductor Material Copper, Bare; Copper, Tinned |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polyethylene (PE) |
Part Status Active | Dielectric Diameter 0.083" (2.11mm) |
Cable Type Twinaxial | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 20 AWG (2) | Shield Coverage 100%, 85% |
Conductor Strand 7 Strands / 28 AWG (2) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -30°C ~ 75°C |
Jacket (Insulation) Diameter 0.330" (8.38mm) | Spool Size 1640.0' (500.00m) |
Shield Type Foil, Braid | Base Product Number |
Impedance 100 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 5 | 145,11200 Kč | 725,56 Kč |
| 10 | 138,14700 Kč | 1 381,47 Kč |
| 25 | 129,39600 Kč | 3 234,90 Kč |
| 50 | 123,09340 Kč | 6 154,67 Kč |
| 100 | 117,04940 Kč | 11 704,94 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |




