
9207 0101000 | |
|---|---|
DigiKey Part Number | BEL5665-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9207 0101000 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (2) 1000.0' (304.80m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG (2) | |
Conductor Strand | 7 Strands / 28 AWG (2) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.083" (2.11mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,52355 Kč | 80 523,55 Kč |
| Unit Price without VAT: | 80,52355 Kč |
|---|---|
| Unit Price with VAT: | 97,43350 Kč |


