
9154 290U500 | |
|---|---|
DigiKey Part Number | BEL1151-500-ND |
Manufacturer | |
Manufacturer Product Number | 9154 290U500 |
Description | CABLE 2CON 20AWG BEIGE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Beige 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 872,43000 Kč | 20 872,43 Kč |
| 2 | 19 961,85500 Kč | 39 923,71 Kč |
| Unit Price without VAT: | 20 872,43000 Kč |
|---|---|
| Unit Price with VAT: | 25 255,64030 Kč |


