
89841 002500 | |
|---|---|
DigiKey Part Number | BEL2266-ND |
Manufacturer | |
Manufacturer Product Number | 89841 002500 |
Description | CABLE 2COND 24AWG RED SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -70°C ~ 200°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Material Copper, Tinned | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 202,91400 Kč | 101 457,00 Kč |
| Unit Price without VAT: | 202,91400 Kč |
|---|---|
| Unit Price with VAT: | 245,52594 Kč |


