
89418 002100 | |
|---|---|
DigiKey Part Number | BEL5619-100-ND |
Manufacturer | |
Manufacturer Product Number | 89418 002100 |
Description | CABLE 4COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 230,22170 Kč | 23 022,17 Kč |
| 200 | 218,71580 Kč | 43 743,16 Kč |
| 300 | 212,20083 Kč | 63 660,25 Kč |
| 500 | 204,21152 Kč | 102 105,76 Kč |
| 700 | 199,07857 Kč | 139 355,00 Kč |
| 1 000 | 195,43873 Kč | 195 438,73 Kč |
| Unit Price without VAT: | 230,22170 Kč |
|---|---|
| Unit Price with VAT: | 278,56826 Kč |





