
8918 0101000 | |
|---|---|
DigiKey Part Number | BEL4105-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8918 0101000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 27,69381 Kč | 27 693,81 Kč |
| 2 000 | 26,30338 Kč | 52 606,76 Kč |
| 3 000 | 25,51608 Kč | 76 548,24 Kč |
| 5 000 | 24,55064 Kč | 122 753,20 Kč |
| 7 000 | 23,93020 Kč | 167 511,40 Kč |
| Unit Price without VAT: | 27,69381 Kč |
|---|---|
| Unit Price with VAT: | 33,50951 Kč |


