18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918 0091000

DigiKey Part Number
BEL4104-1000-ND
Manufacturer
Manufacturer Product Number
8918 0091000
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.033" (0.84mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00027,69402 Kč27 694,02 Kč
2 00026,30369 Kč52 607,38 Kč
3 00025,51636 Kč76 549,08 Kč
5 00024,55089 Kč122 754,45 Kč
7 00023,93046 Kč167 513,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,69402 Kč
Unit Price with VAT:33,50976 Kč