18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m)
Green Hook-up

8918 005100

DigiKey Part Number
BEL1729-100-ND
Manufacturer
Manufacturer Product Number
8918 005100
Description
HOOK-UP STRND 18AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.033" (0.84mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 900 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10045,37740 Kč4 537,74 Kč
20043,15835 Kč8 631,67 Kč
30041,90287 Kč12 570,86 Kč
50040,36290 Kč20 181,45 Kč
70039,37399 Kč27 561,79 Kč
1 00038,34722 Kč38 347,22 Kč
Manufacturers Standard Package
Unit Price without VAT:45,37740 Kč
Unit Price with VAT:54,90665 Kč