
8917 1891000 | |
|---|---|
DigiKey Part Number | BEL4096-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8917 1891000 |
Description | HOOK-UP STRND 16AWG GRN/YW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 39,06485 Kč | 39 064,85 Kč |
| Unit Price without VAT: | 39,06485 Kč |
|---|---|
| Unit Price with VAT: | 47,26847 Kč |




