14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8916 010100

DigiKey Part Number
BEL1721-100-ND
Manufacturer
Manufacturer Product Number
8916 010100
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.033" (0.84mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 465,66000 Kč8 465,66 Kč
28 049,91000 Kč16 099,82 Kč
37 814,62667 Kč23 443,88 Kč
57 526,20800 Kč37 631,04 Kč
77 340,98714 Kč51 386,91 Kč
107 148,64000 Kč71 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8 465,66000 Kč
Unit Price with VAT:10 243,44860 Kč