
8908 005250 | |
|---|---|
DigiKey Part Number | BEL4348250-ND |
Manufacturer | |
Manufacturer Product Number | 8908 005250 |
Description | HOOK-UP STRND 8AWG GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Green 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.262" (6.65mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Part Status Active | Length 250.0' (76.2m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings UL Style 1015/1028 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 379,91128 Kč | 94 977,82 Kč |
| Unit Price without VAT: | 379,91128 Kč |
|---|---|
| Unit Price with VAT: | 459,69265 Kč |


