Parametric Equivalent

8899 0021000 | |
|---|---|
DigiKey Part Number | BEL4081-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8899 0021000 |
Description | TEST LEAD 18AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,76143 Kč | 40 761,43 Kč |
| 2 000 | 38,70222 Kč | 77 404,44 Kč |
| 3 000 | 37,53601 Kč | 112 608,03 Kč |
| 5 000 | 36,51649 Kč | 182 582,45 Kč |
| Unit Price without VAT: | 40,76143 Kč |
|---|---|
| Unit Price with VAT: | 49,32133 Kč |


