
8890 002100 | |
|---|---|
DigiKey Part Number | BEL1135-100-ND |
Manufacturer | |
Manufacturer Product Number | 8890 002100 |
Description | TEST LEAD 24AWG RED 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Test Lead Wire 45/40 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 45/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 533,33000 Kč | 4 533,33 Kč |
| 2 | 4 312,30500 Kč | 8 624,61 Kč |
| 3 | 4 187,19667 Kč | 12 561,59 Kč |
| 5 | 4 033,89600 Kč | 20 169,48 Kč |
| 7 | 3 935,41714 Kč | 27 547,92 Kč |
| 10 | 3 833,20500 Kč | 38 332,05 Kč |
| 25 | 3 580,27680 Kč | 89 506,92 Kč |
| 50 | 3 397,77320 Kč | 169 888,66 Kč |
| Unit Price without VAT: | 4 533,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 485,32930 Kč |




