
88641 002500 | |
|---|---|
DigiKey Part Number | BEL1935-ND |
Manufacturer | |
Manufacturer Product Number | 88641 002500 |
Description | CABLE 2COND 24AWG RED SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 206,52000 Kč | 46 206,52 Kč |
| Unit Price without VAT: | 46 206,52000 Kč |
|---|---|
| Unit Price with VAT: | 55 909,88920 Kč |


