
8779MN 008100 | |
|---|---|
DigiKey Part Number | BEL6624-100-ND |
Manufacturer | |
Manufacturer Product Number | 8779MN 008100 |
Description | MULTI-PAIR 8COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,96510 Kč | 7 896,51 Kč |
| 200 | 75,07520 Kč | 15 015,04 Kč |
| 300 | 72,87357 Kč | 21 862,07 Kč |
| 500 | 71,87952 Kč | 35 939,76 Kč |
| Unit Price without VAT: | 78,96510 Kč |
|---|---|
| Unit Price with VAT: | 95,54777 Kč |


