
8771 060U500 | |
|---|---|
DigiKey Part Number | BEL1127-500-ND |
Manufacturer | |
Manufacturer Product Number | 8771 060U500 |
Description | CABLE 3COND 22AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,81136 Kč | 17 405,68 Kč |
| 1 000 | 33,07551 Kč | 33 075,51 Kč |
| 1 500 | 32,09298 Kč | 48 139,47 Kč |
| 2 500 | 30,88776 Kč | 77 219,40 Kč |
| 3 500 | 30,11347 Kč | 105 397,15 Kč |
| 5 000 | 29,30908 Kč | 146 545,40 Kč |
| Unit Price without VAT: | 34,81136 Kč |
|---|---|
| Unit Price with VAT: | 42,12175 Kč |


