3 Conductor Multi-Conductor Cable Blue 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8770MN 006100

DigiKey Part Number
BEL6564-100-ND
Manufacturer
Manufacturer Product Number
8770MN 006100
Description
CABLE 3COND 18AWG BLUE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Blue 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Blue
Ratings
UL Style 2937
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10054,26720 Kč5 426,72 Kč
20051,60785 Kč10 321,57 Kč
30050,10263 Kč15 030,79 Kč
50048,25718 Kč24 128,59 Kč
70047,07241 Kč32 950,69 Kč
1 00045,84157 Kč45 841,57 Kč
Manufacturers Standard Package
Unit Price without VAT:54,26720 Kč
Unit Price with VAT:65,66331 Kč