
8762MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6554-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8762MN 0081000 |
Description | CABLE 2CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Series | Ratings UL Style 2937 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 26/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.149" (3.78mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 32,25178 Kč | 32 251,78 Kč |
| 2 000 | 30,62912 Kč | 61 258,24 Kč |
| 3 000 | 29,70998 Kč | 89 129,94 Kč |
| 5 000 | 28,58280 Kč | 142 914,00 Kč |
| 7 000 | 27,85851 Kč | 195 009,57 Kč |
| Unit Price without VAT: | 32,25178 Kč |
|---|---|
| Unit Price with VAT: | 39,02465 Kč |


