2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8762 060250

DigiKey Part Number
BEL1535-250-ND
Manufacturer
Manufacturer Product Number
8762 060250
Description
CABLE 2CON 20AWG CHROME SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil
Length
250.0' (76.2m)
Jacket Color
Chrome
Ratings
UL Style 2092
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25049,39484 Kč12 348,71 Kč
50046,94648 Kč23 473,24 Kč
75045,56035 Kč34 170,26 Kč
1 25043,86113 Kč54 826,41 Kč
1 75042,76945 Kč74 846,54 Kč
2 50041,63551 Kč104 088,77 Kč
Manufacturers Standard Package
Unit Price without VAT:49,39484 Kč
Unit Price with VAT:59,76776 Kč