2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 10000' (3048.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8762 06010000

DigiKey Part Number
BEL6549-10000-ND
Manufacturer
Manufacturer Product Number
8762 06010000
Description
CABLE 2COND 20AWG CHROME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil
Length
10000' (3048.0m)
Jacket Color
Chrome
Ratings
UL Style 2092
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10 00037,63871 Kč376 387,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,63871 Kč
Unit Price with VAT:45,54284 Kč