2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8761 060U500

DigiKey Part Number
BEL1118-500-ND
Manufacturer
Manufacturer Product Number
8761 060U500
Description
CABLE 2COND 22AWG CHROME SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
50030,82632 Kč15 413,16 Kč
1 00029,70167 Kč29 701,67 Kč
Manufacturers Standard Package
Unit Price without VAT:30,82632 Kč
Unit Price with VAT:37,29985 Kč